
RMCF1210FT32R4 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT32R4TR-ND - Tape & Reel (TR) 738-RMCF1210FT32R4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT32R4 |
Description | RES 32.4 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT32R4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-0732R4L | YAGEO | 6.695 | 13-RC1210FR-0732R4LCT-ND | €0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.02400 | €0.60 |
| 50 | €0.02400 | €1.20 |
| 100 | €0.02120 | €2.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01785 | €71.40 |
| 8.000 | €0.01606 | €128.48 |
| 12.000 | €0.01428 | €171.36 |
| 20.000 | €0.01259 | €251.80 |
| 28.000 | €0.01254 | €351.12 |
| 40.000 | €0.01251 | €500.40 |
| 48.000 | €0.01243 | €596.64 |
| 96.000 | €0.01242 | €1,192.32 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

