RMCF1210FT1K10 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03155
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.06191
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €0.07630
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03262
Datasheet

Similar


YAGEO
In Stock: 3.460
Unit Price: €0.09000
Datasheet
1.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT1K10

DigiKey Part Number
RMCF1210FT1K10TR-ND - Tape & Reel (TR)
RMCF1210FT1K10CT-ND - Cut Tape (CT)
RMCF1210FT1K10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT1K10
Description
RES 1.1K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT1K10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.06100€0.61
25€0.04720€1.18
50€0.03960€1.98
100€0.03360€3.36
250€0.02768€6.92
500€0.02424€12.12
1.000€0.02152€21.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01765€70.60
8.000€0.01630€130.40
12.000€0.01564€187.68
20.000€0.01492€298.40
28.000€0.01451€406.28
40.000€0.01413€565.20
48.000€0.01395€669.60
96.000€0.01335€1,281.60
100.000€0.01332€1,332.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600