
RMCF1206JTR470 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JTR470TR-ND - Tape & Reel (TR) 738-RMCF1206JTR470CT-ND - Cut Tape (CT) 738-RMCF1206JTR470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JTR470 |
Description | RES 0.47 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JTR470 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL1206-JW-R470ELF | Bourns Inc. | 2.149 | CRL1206-JW-R470ELFCT-ND | €0.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08200 | €0.82 |
| 25 | €0.06440 | €1.61 |
| 50 | €0.05460 | €2.73 |
| 100 | €0.04670 | €4.67 |
| 250 | €0.03900 | €9.75 |
| 500 | €0.03454 | €17.27 |
| 1.000 | €0.03100 | €31.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02536 | €126.80 |
| 10.000 | €0.02371 | €237.10 |
| 15.000 | €0.02291 | €343.65 |
| 25.000 | €0.02205 | €551.25 |
| 35.000 | €0.02155 | €754.25 |
| 50.000 | €0.02108 | €1,054.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

