


RMCF1206JG7M50 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG7M50TR-ND - Tape & Reel (TR) 738-RMCF1206JG7M50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG7M50 |
Description | RES 7.5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG7M50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01640 | €0.41 |
| 50 | €0.01320 | €0.66 |
| 100 | €0.01080 | €1.08 |
| 250 | €0.00832 | €2.08 |
| 500 | €0.00696 | €3.48 |
| 1.000 | €0.00590 | €5.90 |
| 5.000 | €0.00422 | €21.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00374 | €37.40 |
| 20.000 | €0.00336 | €67.20 |
| 30.000 | €0.00317 | €95.10 |
| 50.000 | €0.00297 | €148.50 |
| 70.000 | €0.00285 | €199.50 |
| 100.000 | €0.00274 | €274.00 |
| 120.000 | €0.00269 | €322.80 |
| 240.000 | €0.00253 | €607.20 |
| 250.000 | €0.00252 | €630.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

