
RMCF1206FTR330 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FTR330TR-ND - Tape & Reel (TR) 738-RMCF1206FTR330CT-ND - Cut Tape (CT) 738-RMCF1206FTR330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FTR330 |
Description | RES 0.33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FTR330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.07240 | €3.62 |
| 100 | €0.06670 | €6.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05745 | €287.25 |
| 10.000 | €0.05476 | €547.60 |
| 15.000 | €0.05305 | €795.75 |
| 25.000 | €0.04897 | €1,224.25 |
| 35.000 | €0.04812 | €1,684.20 |
| 50.000 | €0.04753 | €2,376.50 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

