


RMCF1206FT2M37 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT2M37TR-ND - Tape & Reel (TR) 738-RMCF1206FT2M37CT-ND - Cut Tape (CT) 738-RMCF1206FT2M37DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT2M37 |
Description | RES 2.37M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.37 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT2M37 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.01800 | €0.90 |
| 100 | €0.01490 | €1.49 |
| 250 | €0.01172 | €2.93 |
| 500 | €0.00996 | €4.98 |
| 1.000 | €0.00856 | €8.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00633 | €31.65 |
| 10.000 | €0.00569 | €56.90 |
| 15.000 | €0.00538 | €80.70 |
| 25.000 | €0.00504 | €126.00 |
| 35.000 | €0.00484 | €169.40 |
| 50.000 | €0.00466 | €233.00 |
| 60.000 | €0.00458 | €274.80 |
| 120.000 | €0.00429 | €514.80 |
| 125.000 | €0.00428 | €535.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

