


RMCF0805FT3M74 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT3M74TR-ND - Tape & Reel (TR) 738-RMCF0805FT3M74CT-ND - Cut Tape (CT) 738-RMCF0805FT3M74DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT3M74 |
Description | RES 3.74M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT3M74 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01260 | €1.26 |
| 250 | €0.00980 | €2.45 |
| 500 | €0.00826 | €4.13 |
| 1.000 | €0.00705 | €7.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00512 | €25.60 |
| 10.000 | €0.00457 | €45.70 |
| 15.000 | €0.00430 | €64.50 |
| 25.000 | €0.00401 | €100.25 |
| 35.000 | €0.00384 | €134.40 |
| 50.000 | €0.00369 | €184.50 |
| 60.000 | €0.00361 | €216.60 |
| 120.000 | €0.00337 | €404.40 |
| 125.000 | €0.00336 | €420.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

