
RMCF0603FT5R76 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FT5R76TR-ND - Tape & Reel (TR) 738-RMCF0603FT5R76CT-ND - Cut Tape (CT) 738-RMCF0603FT5R76DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT5R76 |
Description | RES 5.76 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.76 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT5R76 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01520 | €0.38 |
| 50 | €0.01220 | €0.61 |
| 100 | €0.01000 | €1.00 |
| 250 | €0.00772 | €1.93 |
| 500 | €0.00644 | €3.22 |
| 1.000 | €0.00543 | €5.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00386 | €19.30 |
| 10.000 | €0.00341 | €34.10 |
| 15.000 | €0.00319 | €47.85 |
| 25.000 | €0.00295 | €73.75 |
| 35.000 | €0.00281 | €98.35 |
| 50.000 | €0.00269 | €134.50 |
| 60.000 | €0.00263 | €157.80 |
| 120.000 | €0.00243 | €291.60 |
| 125.000 | €0.00242 | €302.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

