41.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT41R2

DigiKey Part Number
738-RMCF0402FT41R2TR-ND - Tape & Reel (TR)
738-RMCF0402FT41R2CT-ND - Cut Tape (CT)
738-RMCF0402FT41R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT41R2
Description
RES 41.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT41R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.190
Factory Stock: 50.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01600€0.16
25€0.01160€0.29
50€0.00920€0.46
100€0.00740€0.74
250€0.00560€1.40
500€0.00464€2.32
1.000€0.00386€3.86
5.000€0.00266€13.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00231€23.10
20.000€0.00204€40.80
30.000€0.00191€57.30
50.000€0.00177€88.50
70.000€0.00168€117.60
100.000€0.00161€161.00
120.000€0.00157€188.40
240.000€0.00145€348.00
250.000€0.00145€362.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800