
RMCF0402FT3M01 | |
|---|---|
DigiKey Part Number | RMCF0402FT3M01TR-ND - Tape & Reel (TR) RMCF0402FT3M01CT-ND - Cut Tape (CT) RMCF0402FT3M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT3M01 |
Description | RES 3.01M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT3M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00300 | €0.03 |
| 25 | €0.00320 | €0.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00346 | €34.60 |
| 20.000 | €0.00256 | €51.20 |
| 30.000 | €0.00240 | €72.00 |
| 50.000 | €0.00224 | €112.00 |
| 70.000 | €0.00214 | €149.80 |
| 100.000 | €0.00205 | €205.00 |
| 120.000 | €0.00201 | €241.20 |
| 240.000 | €0.00187 | €448.80 |
| 250.000 | €0.00186 | €465.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

