
RMCF0402FT392R | |
|---|---|
DigiKey Part Number | RMCF0402FT392RTR-ND - Tape & Reel (TR) RMCF0402FT392RCT-ND - Cut Tape (CT) RMCF0402FT392RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT392R |
Description | RES 392 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT392R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01600 | €0.16 |
| 25 | €0.01160 | €0.29 |
| 50 | €0.00920 | €0.46 |
| 100 | €0.00740 | €0.74 |
| 250 | €0.00564 | €1.41 |
| 500 | €0.00464 | €2.32 |
| 1.000 | €0.00387 | €3.87 |
| 5.000 | €0.00267 | €13.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00232 | €23.20 |
| 20.000 | €0.00205 | €41.00 |
| 30.000 | €0.00191 | €57.30 |
| 50.000 | €0.00177 | €88.50 |
| 70.000 | €0.00169 | €118.30 |
| 100.000 | €0.00161 | €161.00 |
| 120.000 | €0.00158 | €189.60 |
| 240.000 | €0.00146 | €350.40 |
| 250.000 | €0.00145 | €362.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |


