
RMCF0201JT910K | |
|---|---|
DigiKey Part Number | 738-RMCF0201JT910KTR-ND - Tape & Reel (TR) 738-RMCF0201JT910KCT-ND - Cut Tape (CT) 738-RMCF0201JT910KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT910K |
Description | RES 910K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT910K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01360 | €0.34 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.00870 | €0.87 |
| 250 | €0.00668 | €1.67 |
| 500 | €0.00554 | €2.77 |
| 1.000 | €0.00466 | €4.66 |
| 5.000 | €0.00327 | €16.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00287 | €28.70 |
| 20.000 | €0.00255 | €51.00 |
| 30.000 | €0.00239 | €71.70 |
| 50.000 | €0.00223 | €111.50 |
| 70.000 | €0.00213 | €149.10 |
| 100.000 | €0.00204 | €204.00 |
| 120.000 | €0.00200 | €240.00 |
| 240.000 | €0.00186 | €446.40 |
| 250.000 | €0.00185 | €462.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

