20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT20R0

DigiKey Part Number
738-RMCF0201JT20R0TR-ND - Tape & Reel (TR)
738-RMCF0201JT20R0CT-ND - Cut Tape (CT)
738-RMCF0201JT20R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT20R0
Description
RES 20 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01900€0.19
25€0.01360€0.34
50€0.01080€0.54
100€0.00870€0.87
250€0.00672€1.68
500€0.00556€2.78
1.000€0.00468€4.68
5.000€0.00328€16.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00288€28.80
20.000€0.00256€51.20
30.000€0.00240€72.00
50.000€0.00224€112.00
70.000€0.00214€149.80
100.000€0.00205€205.00
120.000€0.00201€241.20
240.000€0.00187€448.80
250.000€0.00186€465.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800