
RMCF0201JT10M0 | |
|---|---|
DigiKey Part Number | RMCF0201JT10M0TR-ND - Tape & Reel (TR) RMCF0201JT10M0CT-ND - Cut Tape (CT) RMCF0201JT10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT10M0 |
Description | RES 10M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT10M0 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01440 | €0.36 |
| 50 | €0.01120 | €0.56 |
| 100 | €0.00910 | €0.91 |
| 250 | €0.00700 | €1.75 |
| 500 | €0.00582 | €2.91 |
| 1.000 | €0.00488 | €4.88 |
| 5.000 | €0.00342 | €17.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00300 | €30.00 |
| 20.000 | €0.00267 | €53.40 |
| 30.000 | €0.00251 | €75.30 |
| 50.000 | €0.00233 | €116.50 |
| 70.000 | €0.00223 | €156.10 |
| 100.000 | €0.00214 | €214.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

