Direct
Similar
Similar
Similar
Similar

RMCF0201FT7K15 | |
|---|---|
DigiKey Part Number | RMCF0201FT7K15TR-ND - Tape & Reel (TR) RMCF0201FT7K15CT-ND - Cut Tape (CT) RMCF0201FT7K15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT7K15 |
Description | RES 7.15K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT7K15 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEF7151C | Panasonic Industry | 5.768 | P7.15KABCT-ND | €0.08000 | Direct |
| AC0201FR-077K15L | YAGEO | 0 | AC0201FR-077K15L-ND | €0.00720 | Similar |
| CRCW02017K15FNED | Vishay Dale | 9.511 | 541-CRCW02017K15FNEDCT-ND | €0.08000 | Similar |
| ERJ-1GNF7151C | Panasonic Industry | 0 | P123140CT-ND | €0.08000 | Similar |
| RC0201FR-077K15L | YAGEO | 14.307 | YAG2804CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00352 | €35.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |






