
RMCF0201FT61R9 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT61R9TR-ND - Tape & Reel (TR) 738-RMCF0201FT61R9CT-ND - Cut Tape (CT) 738-RMCF0201FT61R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT61R9 |
Description | RES 61.9 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT61R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01040 | €1.04 |
| 250 | €0.00804 | €2.01 |
| 500 | €0.00672 | €3.36 |
| 1.000 | €0.00568 | €5.68 |
| 5.000 | €0.00405 | €20.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00358 | €35.80 |
| 20.000 | €0.00321 | €64.20 |
| 30.000 | €0.00303 | €90.90 |
| 50.000 | €0.00283 | €141.50 |
| 70.000 | €0.00272 | €190.40 |
| 100.000 | €0.00262 | €262.00 |
| 120.000 | €0.00257 | €308.40 |
| 240.000 | €0.00240 | €576.00 |
| 250.000 | €0.00240 | €600.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |


