374 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT374R

DigiKey Part Number
738-RMCF0201FT374RTR-ND - Tape & Reel (TR)
738-RMCF0201FT374RCT-ND - Cut Tape (CT)
738-RMCF0201FT374RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT374R
Description
RES 374 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
374 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT374R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201374RFNEDVishay Dale13.597541-CRCW0201374RFNEDCT-ND€0.08000Similar
ERJ-1GNF3740CPanasonic Industry317.098P122971CT-ND€0.08000Similar
RC0201FR-07374RLYAGEO2.778YAG2630CT-ND€0.08000Similar
In-Stock: 7.900
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02300€0.23
25€0.01680€0.42
50€0.01320€0.66
100€0.01080€1.08
250€0.00840€2.10
500€0.00700€3.50
1.000€0.00592€5.92
5.000€0.00422€21.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00373€37.30
20.000€0.00335€67.00
30.000€0.00316€94.80
50.000€0.00295€147.50
70.000€0.00284€198.80
100.000€0.00273€273.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600