
RMCF01005FT36K0 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT36K0TR-ND - Tape & Reel (TR) 738-RMCF01005FT36K0CT-ND - Cut Tape (CT) 738-RMCF01005FT36K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT36K0 |
Description | RES 36K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT36K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.00800 | €0.08 |
| 25 | €0.00720 | €0.18 |
| 50 | €0.00700 | €0.35 |
| 100 | €0.00650 | €0.65 |
| 250 | €0.00604 | €1.51 |
| 500 | €0.00572 | €2.86 |
| 1.000 | €0.00540 | €5.40 |
| 5.000 | €0.00475 | €23.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00452 | €45.20 |
| 20.000 | €0.00430 | €86.00 |
| 30.000 | €0.00418 | €125.40 |
| 50.000 | €0.00405 | €202.50 |
| 70.000 | €0.00397 | €277.90 |
| 100.000 | €0.00389 | €389.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

