120 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT120R

DigiKey Part Number
738-RMCF01005FT120RTR-ND - Tape & Reel (TR)
738-RMCF01005FT120RCT-ND - Cut Tape (CT)
738-RMCF01005FT120RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT120R
Description
RES 120 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.00800€0.08
25€0.00760€0.19
50€0.00700€0.35
100€0.00660€0.66
250€0.00616€1.54
500€0.00584€2.92
1.000€0.00550€5.50
5.000€0.00484€24.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00460€46.00
20.000€0.00438€87.60
30.000€0.00426€127.80
50.000€0.00413€206.50
70.000€0.00404€282.80
100.000€0.00396€396.00
120.000€0.00392€470.40
240.000€0.00378€907.20
250.000€0.00377€942.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600