
RMCF01005FT120R | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT120RTR-ND - Tape & Reel (TR) 738-RMCF01005FT120RCT-ND - Cut Tape (CT) 738-RMCF01005FT120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT120R |
Description | RES 120 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.00800 | €0.08 |
| 25 | €0.00760 | €0.19 |
| 50 | €0.00700 | €0.35 |
| 100 | €0.00660 | €0.66 |
| 250 | €0.00616 | €1.54 |
| 500 | €0.00584 | €2.92 |
| 1.000 | €0.00550 | €5.50 |
| 5.000 | €0.00484 | €24.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00460 | €46.00 |
| 20.000 | €0.00438 | €87.60 |
| 30.000 | €0.00426 | €127.80 |
| 50.000 | €0.00413 | €206.50 |
| 70.000 | €0.00404 | €282.80 |
| 100.000 | €0.00396 | €396.00 |
| 120.000 | €0.00392 | €470.40 |
| 240.000 | €0.00378 | €907.20 |
| 250.000 | €0.00377 | €942.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

