
RMCF01005FT10K0 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT10K0TR-ND - Tape & Reel (TR) 738-RMCF01005FT10K0CT-ND - Cut Tape (CT) 738-RMCF01005FT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT10K0 |
Description | RES 10K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00900 | €0.09 |
| 25 | €0.00760 | €0.19 |
| 50 | €0.00700 | €0.35 |
| 100 | €0.00670 | €0.67 |
| 250 | €0.00624 | €1.56 |
| 500 | €0.00590 | €2.95 |
| 1.000 | €0.00557 | €5.57 |
| 5.000 | €0.00490 | €24.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00466 | €46.60 |
| 20.000 | €0.00444 | €88.80 |
| 30.000 | €0.00432 | €129.60 |
| 50.000 | €0.00418 | €209.00 |
| 70.000 | €0.00409 | €286.30 |
| 100.000 | €0.00401 | €401.00 |
| 120.000 | €0.00397 | €476.40 |
| 240.000 | €0.00382 | €916.80 |
| 250.000 | €0.00382 | €955.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

