Parametric Equivalent
Parametric Equivalent

RMCA0402FT15K0-UP | |
|---|---|
DigiKey Part Number | 738-RMCA0402FT15K0-UP-ND |
Manufacturer | |
Manufacturer Product Number | RMCA0402FT15K0-UP |
Description | RES, 0402, 15 KOHM, 1%, 0.2W, AU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0402FT15K0-UP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Bulk | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCA0402FT15K0 | Stackpole Electronics Inc | 0 | 738-RMCA0402FT15K0-ND | €0.00386 | Parametric Equivalent |
| RMCA0402FT15K0-HP | Stackpole Electronics Inc | 10.000 | 738-RMCA0402FT15K0-HPCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00876 | €87.60 |
| Unit Price without VAT: | €0.00876 |
|---|---|
| Unit Price with VAT: | €0.01051 |


