Similar
Direct

RHC2512FT2K00 | |
|---|---|
DigiKey Part Number | 738-RHC2512FT2K00TR-ND - Tape & Reel (TR) 738-RHC2512FT2K00CT-ND - Cut Tape (CT) 738-RHC2512FT2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT2K00 |
Description | RES 2K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT2K00 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2512FT2K00 | Stackpole Electronics Inc | 0 | RMCP2512FT2K00-ND | €0.15614 | Similar |
| 35212K0FT | TE Connectivity Passive Product | 2.757 | A116039CT-ND | €0.59000 | Direct |
| CRGH2512F2K0 | TE Connectivity Passive Product | 0 | CRGH2512F2K0-ND | €0.18144 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.46100 | €4.61 |
| 25 | €0.39760 | €9.94 |
| 50 | €0.36060 | €18.03 |
| 100 | €0.33140 | €33.14 |
| 250 | €0.30176 | €75.44 |
| 500 | €0.28460 | €142.30 |
| 1.000 | €0.27096 | €270.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.25146 | €1,005.84 |
| 8.000 | €0.24457 | €1,956.56 |
| 12.000 | €0.24121 | €2,894.52 |
| 20.000 | €0.23757 | €4,751.40 |
| 28.000 | €0.23549 | €6,593.72 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |




