
RAVF164DJT390R | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT390RTR-ND - Tape & Reel (TR) 738-RAVF164DJT390RCT-ND - Cut Tape (CT) 738-RAVF164DJT390RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT390R |
Description | RES ARRAY 4 RES 390 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 390 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01520 | €0.38 |
| 50 | €0.01340 | €0.67 |
| 100 | €0.01180 | €1.18 |
| 250 | €0.00996 | €2.49 |
| 500 | €0.00878 | €4.39 |
| 1.000 | €0.00780 | €7.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00603 | €30.15 |
| 10.000 | €0.00546 | €54.60 |
| 15.000 | €0.00516 | €77.40 |
| 25.000 | €0.00482 | €120.50 |
| 35.000 | €0.00462 | €161.70 |
| 50.000 | €0.00442 | €221.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

