RAVF104DJT11R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01759
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.00738
Datasheet
11 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT11R0

DigiKey Part Number
RAVF104DJT11R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF104DJT11R0
Description
RES ARRAY 4 RES 11 OHM 0804
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT11R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
11
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF104DFT11R0Stackpole Electronics Inc0RAVF104DFT11R0-ND€0.01759Upgrade
YC124-JR-0711RLYAGEO0YC124J-11TR-ND€0.00738Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.000€0.00529€529.00
Unit Price without VAT:€0.00529
Unit Price with VAT:€0.00635