MG12FAXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG14FB40M2

DigiKey Part Number
738-MG14FB40M2-ND
Manufacturer
Manufacturer Product Number
MG14FB40M2
Description
RES 40.2M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40.2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MG14FB40M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.453" L (4.00mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.15467€154.67
Manufacturers Standard Package
Unit Price without VAT:€0.15467
Unit Price with VAT:€0.18560