75 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC0603JT75M0

DigiKey Part Number
HMC0603JT75M0TR-ND - Tape & Reel (TR)
HMC0603JT75M0CT-ND - Cut Tape (CT)
HMC0603JT75M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC0603JT75M0
Description
RES 75M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC0603JT75M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.090
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.07700€0.77
25€0.07680€1.92
50€0.07440€3.72
100€0.07220€7.22
250€0.06644€16.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05724€286.20
10.000€0.04880€488.00
15.000€0.04834€725.10
25.000€0.04789€1,197.25
35.000€0.04750€1,662.50
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600