FCR0805NT27K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 18.985
Unit Price: €0.09000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00405
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00503
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00405
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01366
Datasheet
27 kOhms ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR0805NT27K0

DigiKey Part Number
FCR0805NT27K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR0805NT27K0
Description
RES 27K OHM 30% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 kOhms ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FCR0805NT27K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02466€123.30
Manufacturers Standard Package
Unit Price without VAT:€0.02466
Unit Price with VAT:€0.02959