
CSRN2512JTR100 | |
|---|---|
DigiKey Part Number | 738-CSRN2512JTR100TR-ND - Tape & Reel (TR) 738-CSRN2512JTR100CT-ND - Cut Tape (CT) 738-CSRN2512JTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512JTR100 |
Description | RES 0.1 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512JTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.18440 | €4.61 |
| 50 | €0.16360 | €8.18 |
| 100 | €0.14570 | €14.57 |
| 250 | €0.12608 | €31.52 |
| 500 | €0.11380 | €56.90 |
| 1.000 | €0.10338 | €103.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08697 | €347.88 |
| 8.000 | €0.08057 | €644.56 |
| 12.000 | €0.07728 | €927.36 |
| 20.000 | €0.07356 | €1,471.20 |
| 28.000 | €0.07134 | €1,997.52 |
| 40.000 | €0.06918 | €2,767.20 |
| 48.000 | €0.06814 | €3,270.72 |
| 96.000 | €0.06478 | €6,218.88 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

