100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512JTR100

DigiKey Part Number
738-CSRN2512JTR100TR-ND - Tape & Reel (TR)
738-CSRN2512JTR100CT-ND - Cut Tape (CT)
738-CSRN2512JTR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512JTR100
Description
RES 0.1 OHM 5% 2W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512JTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.21800€2.18
25€0.18440€4.61
50€0.16360€8.18
100€0.14570€14.57
250€0.12608€31.52
500€0.11380€56.90
1.000€0.10338€103.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.08697€347.88
8.000€0.08057€644.56
12.000€0.07728€927.36
20.000€0.07356€1,471.20
28.000€0.07134€1,997.52
40.000€0.06918€2,767.20
48.000€0.06814€3,270.72
96.000€0.06478€6,218.88
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800