240 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FTR240

DigiKey Part Number
738-CSRN2512FTR240TR-ND - Tape & Reel (TR)
738-CSRN2512FTR240CT-ND - Cut Tape (CT)
738-CSRN2512FTR240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FTR240
Description
RES 0.24 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FTR240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.30400€3.04
25€0.25800€6.45
50€0.22920€11.46
100€0.20480€20.48
250€0.17800€44.50
500€0.16122€80.61
1.000€0.14696€146.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.12454€498.16
8.000€0.11579€926.32
12.000€0.11130€1,335.60
20.000€0.10621€2,124.20
28.000€0.10319€2,889.32
40.000€0.10023€4,009.20
48.000€0.09881€4,742.88
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56400