
CSRN2512FTR150 | |
|---|---|
DigiKey Part Number | 738-CSRN2512FTR150TR-ND - Tape & Reel (TR) 738-CSRN2512FTR150CT-ND - Cut Tape (CT) 738-CSRN2512FTR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FTR150 |
Description | RES 0.15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FTR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.30500 | €3.05 |
| 25 | €0.25880 | €6.47 |
| 50 | €0.23000 | €11.50 |
| 100 | €0.20560 | €20.56 |
| 250 | €0.17864 | €44.66 |
| 500 | €0.16180 | €80.90 |
| 1.000 | €0.14749 | €147.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12499 | €499.96 |
| 8.000 | €0.11621 | €929.68 |
| 12.000 | €0.11170 | €1,340.40 |
| 20.000 | €0.10660 | €2,132.00 |
| 28.000 | €0.10356 | €2,899.68 |
| 40.000 | €0.10059 | €4,023.60 |
| 48.000 | €0.09916 | €4,759.68 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

