CSRN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010FTR360

DigiKey Part Number
738-CSRN2010FTR360TR-ND - Tape & Reel (TR)
738-CSRN2010FTR360CT-ND - Cut Tape (CT)
738-CSRN2010FTR360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2010FTR360
Description
RES 0.36 OHM 1% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010FTR360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.27600€2.76
25€0.23440€5.86
50€0.20840€10.42
100€0.18600€18.60
250€0.16140€40.35
500€0.14606€73.03
1.000€0.13300€133.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.11247€449.88
8.000€0.10446€835.68
12.000€0.10034€1,204.08
20.000€0.09569€1,913.80
28.000€0.09291€2,601.48
40.000€0.09021€3,608.40
48.000€0.08891€4,267.68
96.000€0.08637€8,291.52
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.51600