CSRN2010FTR150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 8.362
Unit Price: €0.48000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.14749
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 26.759
Unit Price: €0.43000
Datasheet
CSRN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010FTR150

DigiKey Part Number
CSRN2010FTR150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRN2010FTR150
Description
RES 0.15 OHM 1% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010FTR150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.11247€449.88
Manufacturers Standard Package
Unit Price without VAT:€0.11247
Unit Price with VAT:€0.13496