5 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2010JG5L00

DigiKey Part Number
738-CSRF2010JG5L00TR-ND - Tape & Reel (TR)
738-CSRF2010JG5L00CT-ND - Cut Tape (CT)
738-CSRF2010JG5L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF2010JG5L00
Description
RES 0.005 OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2010JG5L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.49000€4.90
25€0.41840€10.46
50€0.37320€18.66
100€0.33480€33.48
250€0.29280€73.20
500€0.26652€133.26
1.000€0.24418€244.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.20442€1,022.10
10.000€0.19142€1,914.20
15.000€0.18475€2,771.25
25.000€0.17720€4,430.00
35.000€0.17270€6,044.50
50.000€0.17212€8,606.00
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91200