CSRF2010FG18L0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.16829
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.13558
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.13558
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.13558
Datasheet
CSRF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2010FG18L0

DigiKey Part Number
CSRF2010FG18L0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRF2010FG18L0
Description
RES 0.018 OHM 1% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2010FG18L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.23342€933.68
Manufacturers Standard Package
Unit Price without VAT:€0.23342
Unit Price with VAT:€0.28010