CSR2512JKR200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.09945
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.11788
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.08666
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.13689
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 67.981
Unit Price: €0.49000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2.257
Unit Price: €0.47000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 12.852
Unit Price: €0.74000
Datasheet
200 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2512JKR200

DigiKey Part Number
CSR2512JKR200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR2512JKR200
Description
RES 0.2 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR2512JKR200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.11788€117.88
Manufacturers Standard Package
Unit Price without VAT:€0.11788
Unit Price with VAT:€0.14146