250 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603FKR250

DigiKey Part Number
CSR0603FKR250TR-ND - Tape & Reel (TR)
CSR0603FKR250CT-ND - Cut Tape (CT)
CSR0603FKR250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0603FKR250
Description
RES 0.25 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603FKR250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.356
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.15200€1.52
25€0.11560€2.89
50€0.11020€5.51
100€0.10300€10.30
250€0.08776€21.94
500€0.07914€39.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.05964€59.64
2.000€0.05829€116.58
3.000€0.05693€170.79
5.000€0.05595€279.75
7.000€0.05438€380.66
10.000€0.05338€533.80
12.000€0.04979€597.48
24.000€0.04959€1,190.16
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800