
CSR0603FK1R00 | |
|---|---|
DigiKey Part Number | CSR0603FK1R00TR-ND - Tape & Reel (TR) CSR0603FK1R00CT-ND - Cut Tape (CT) CSR0603FK1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603FK1R00 |
Description | RES 1 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603FK1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.05600 | €1.40 |
| 50 | €0.05280 | €2.64 |
| 100 | €0.04930 | €4.93 |
| 250 | €0.04408 | €11.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.02982 | €29.82 |
| 2.000 | €0.02802 | €56.04 |
| 3.000 | €0.02621 | €78.63 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

