
CML0805C0G101JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G101JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G101JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G101JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G101JT50V |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G101JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02880 | €1.44 |
| 100 | €0.02470 | €2.47 |
| 500 | €0.01798 | €8.99 |
| 1.000 | €0.01592 | €15.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01283 | €51.32 |
| 8.000 | €0.01169 | €93.52 |
| 12.000 | €0.01111 | €133.32 |
| 20.000 | €0.01048 | €209.60 |
| 28.000 | €0.01011 | €283.08 |
| 40.000 | €0.00976 | €390.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

