
CFM14JT7R50 | |
|---|---|
DigiKey Part Number | S7.5QTR-ND - Tape & Reel (TR) S7.5QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT7R50 |
Description | RES 7.5 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT7R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01800 | €0.90 |
| 100 | €0.01570 | €1.57 |
| 250 | €0.01332 | €3.33 |
| 500 | €0.01180 | €5.90 |
| 1.000 | €0.01049 | €10.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00816 | €40.80 |
| 10.000 | €0.00740 | €74.00 |
| 15.000 | €0.00701 | €105.15 |
| 25.000 | €0.00657 | €164.25 |
| 35.000 | €0.00630 | €220.50 |
| 50.000 | €0.00605 | €302.50 |
| 60.000 | €0.00592 | €355.20 |
| 120.000 | €0.00550 | €660.00 |
| 125.000 | €0.00547 | €683.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

