
CFM12JT5R10 | |
|---|---|
DigiKey Part Number | S5.1HTR-ND - Tape & Reel (TR) S5.1HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT5R10 |
Description | RES 5.1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT5R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01700 | €1.70 |
| 250 | €0.01436 | €3.59 |
| 500 | €0.01272 | €6.36 |
| 1.000 | €0.01133 | €11.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00883 | €44.15 |
| 10.000 | €0.00801 | €80.10 |
| 15.000 | €0.00759 | €113.85 |
| 25.000 | €0.00712 | €178.00 |
| 35.000 | €0.00683 | €239.05 |
| 50.000 | €0.00656 | €328.00 |
| 60.000 | €0.00642 | €385.20 |
| 120.000 | €0.00597 | €716.40 |
| 125.000 | €0.00594 | €742.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

