1.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT1R60

DigiKey Part Number
738-CFM12JT1R60TR-ND - Tape & Reel (TR)
738-CFM12JT1R60CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT1R60
Description
RES 1.6 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT1R60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02700€0.27
25€0.02200€0.55
50€0.01920€0.96
100€0.01700€1.70
250€0.01436€3.59
500€0.01272€6.36
1.000€0.01133€11.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00883€44.15
10.000€0.00801€80.10
15.000€0.00759€113.85
25.000€0.00712€178.00
35.000€0.00683€239.05
50.000€0.00656€328.00
60.000€0.00642€385.20
120.000€0.00597€716.40
125.000€0.00594€742.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800