68 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT68R0

DigiKey Part Number
CF18JT68R0TR-ND - Tape & Reel (TR)
CF18JT68R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT68R0
Description
RES 68 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT68R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01900€0.19
25€0.01640€0.41
50€0.01400€0.70
100€0.01240€1.24
250€0.01040€2.60
500€0.00918€4.59
1.000€0.00814€8.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00631€31.55
10.000€0.00570€57.00
15.000€0.00539€80.85
25.000€0.00504€126.00
35.000€0.00483€169.05
50.000€0.00463€231.50
60.000€0.00453€271.80
120.000€0.00419€502.80
125.000€0.00418€522.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800