
CF18JT300K | |
|---|---|
DigiKey Part Number | CF18JT300KTR-ND - Tape & Reel (TR) CF18JT300KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT300K |
Description | RES 300K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT300K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01640 | €0.41 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01250 | €1.25 |
| 250 | €0.01052 | €2.63 |
| 500 | €0.00930 | €4.65 |
| 1.000 | €0.00825 | €8.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00639 | €31.95 |
| 10.000 | €0.00578 | €57.80 |
| 15.000 | €0.00547 | €82.05 |
| 25.000 | €0.00511 | €127.75 |
| 35.000 | €0.00490 | €171.50 |
| 50.000 | €0.00469 | €234.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

