
CF14JT16R0 | |
|---|---|
DigiKey Part Number | 738-CF14JT16R0TR-ND - Tape & Reel (TR) 738-CF14JT16R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT16R0 |
Description | RES 16 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT16R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01660 | €0.83 |
| 100 | €0.01450 | €1.45 |
| 250 | €0.01224 | €3.06 |
| 500 | €0.01084 | €5.42 |
| 1.000 | €0.00964 | €9.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00749 | €37.45 |
| 10.000 | €0.00678 | €67.80 |
| 15.000 | €0.00642 | €96.30 |
| 25.000 | €0.00601 | €150.25 |
| 35.000 | €0.00577 | €201.95 |
| 50.000 | €0.00553 | €276.50 |
| 60.000 | €0.00541 | €324.60 |
| 120.000 | €0.00502 | €602.40 |
| 125.000 | €0.00500 | €625.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

