Upgrade
Similar

CB2JB33R0 | |
|---|---|
DigiKey Part Number | CB2JB33R0-ND |
Manufacturer | |
Manufacturer Product Number | CB2JB33R0 |
Description | RES 33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB2JB33R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.252" Square x 0.709" L (6.40mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WCB2FB33R0 | Stackpole Electronics Inc | 0 | WCB2FB33R0-ND | €0.42534 | Upgrade |
| PNP200JR-52-33R | YAGEO | 0 | PNP200JR-52-33R-ND | €0.05674 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.09645 | €144.67 |
| Unit Price without VAT: | €0.09645 |
|---|---|
| Unit Price with VAT: | €0.11574 |



