


ASRM1JA5K10 | |
|---|---|
DigiKey Part Number | 738-ASRM1JA5K10CT-ND - Cut Tape (CT) 738-ASRM1JA5K10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA5K10 |
Description | RES 5.1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA5K10 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.29200 | €2.92 |
| 25 | €0.24800 | €6.20 |
| 50 | €0.22000 | €11.00 |
| 100 | €0.19650 | €19.65 |
| 250 | €0.17068 | €42.67 |
| 500 | €0.15452 | €77.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14079 | €140.79 |
| 2.000 | €0.12911 | €258.22 |
| 3.000 | €0.12311 | €369.33 |
| 5.000 | €0.11632 | €581.60 |
| 7.000 | €0.11227 | €785.89 |
| 10.000 | €0.10832 | €1,083.20 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

