


ASRM1JA200R | |
|---|---|
DigiKey Part Number | 738-ASRM1JA200RCT-ND - Cut Tape (CT) 738-ASRM1JA200RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA200R |
Description | RES, SURGE, 1W, 200 OHM, 5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.29100 | €2.91 |
| 25 | €0.24680 | €6.17 |
| 50 | €0.21920 | €10.96 |
| 100 | €0.19580 | €19.58 |
| 250 | €0.17004 | €42.51 |
| 500 | €0.15396 | €76.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14026 | €140.26 |
| 2.000 | €0.12863 | €257.26 |
| 3.000 | €0.12265 | €367.95 |
| 5.000 | €0.11589 | €579.45 |
| 7.000 | €0.11186 | €783.02 |
| 10.000 | €0.10792 | €1,079.20 |
| 12.000 | €0.10603 | €1,272.36 |
| 24.000 | €0.09955 | €2,389.20 |
| 25.000 | €0.09920 | €2,480.00 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

