
WBWS633731-1LB | |
|---|---|
DigiKey Part Number | 2260-WBWS633731-1LB-ND |
Manufacturer | |
Manufacturer Product Number | WBWS633731-1LB |
Description | SOLDER NO-CLEAN 63/37 .031 1 LB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) Spool, 1 lb (453.59g) |
Datasheet | Datasheet |
Category | Composition Sn63Pb37 (63/37) |
Manufacturer SRA Soldering Products | Diameter 0.031" (0.79mm) |
Packaging Spool | Flux Type No-Clean, Water Soluble |
Part Status Active | Process Leaded |
Type Wire Solder | Form Spool, 1 lb (453.59g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.82000 | €77.82 |
| 5 | €67.05600 | €335.28 |
| 10 | €62.88200 | €628.82 |
| 25 | €57.74760 | €1,443.69 |
| 50 | €54.13240 | €2,706.62 |
| 100 | €50.73190 | €5,073.19 |
| Unit Price without VAT: | €77.82000 |
|---|---|
| Unit Price with VAT: | €93.38400 |

